Part Details for VLF403212MT-1R5N by TDK Corporation
Overview of VLF403212MT-1R5N by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLF403212MT-1R5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-17141-1-ND
|
DigiKey | FIXED IND 1.5UH 2.98A 50MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
764 In Stock |
|
$0.6923 / $1.3700 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR | 589 |
|
$0.7000 / $1.4000 | Buy Now |
DISTI #
VLF403212MT-1R5N
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 30%, 2.98 A, Shielded, 2.68 A, 4mm x 3.2mm x 1.2mm (Alt: VLF403212MT-1R5N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VLF403212MT-1R5N
VLF403212MT-1R5N CAD Models
VLF403212MT-1R5N Part Data Attributes
|
VLF403212MT-1R5N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLF403212MT-1R5N
TDK Corporation
General Purpose Inductor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1612 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.98 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 30% |