Part Details for VLF403210MT-100M by TDK Corporation
Results Overview of VLF403210MT-100M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLF403210MT-100M Information
VLF403210MT-100M by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMK62A2-100M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
| LMK62A2-100M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
| 10061913-100MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for VLF403210MT-100M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | GENERAL PURPOSE INDUCTOR | 5 |
|
$1.1250 / $1.3500 | Buy Now |
|
DISTI #
VLF403210MT-100M
|
Avnet Abacus | (Alt: VLF403210MT-100M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: VLF403210MT-100M by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VLF403210MT-100M
VLF403210MT-100M Part Data Attributes
|
|
VLF403210MT-100M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLF403210MT-100M
TDK Corporation
General Purpose Inductor
Select a part to compare: |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | TDK CORP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Samacsys Manufacturer | TDK | |
| Case/Size Code | 1612 | |
| Construction | Rectangular | |
| Core Material | FERRITE | |
| DC Resistance | 0.31 Ω | |
| Inductance-Nom (L) | 10 µH | |
| Inductor Application | POWER INDUCTOR | |
| Inductor Type | GENERAL PURPOSE INDUCTOR | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 1 mm | |
| Package Length | 4 mm | |
| Package Style | SMT | |
| Package Width | 3.2 mm | |
| Packing Method | TR, Embossed Plastic, 7 Inch | |
| Rated Current-Max | 1.04 A | |
| Shape/Size Description | RECTANGULAR PACKAGE | |
| Shielded | YES | |
| Surface Mount | YES | |
| Terminal Placement | DUAL ENDED | |
| Terminal Shape | WRAPAROUND | |
| Test Frequency | 1 MHz | |
| Tolerance | 20% |