Part Details for VLF4012AT-3R3M1R3 by TDK Corporation
Overview of VLF4012AT-3R3M1R3 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Motor control systems
Price & Stock for VLF4012AT-3R3M1R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLF4012AT-3R3M1R3
|
Avnet Americas | Ind Power Shielded Wirewound 3.3uH 20% 100KHz 1.3A T/R - Tape and Reel (Alt: VLF4012AT-3R3M1R3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 1013 |
|
RFQ | ||
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 3.3 uH, GENERAL PURPOSE INDUCTOR, SMD | 36 |
|
$3.4000 / $5.1000 | Buy Now |
DISTI #
VLF4012AT-3R3M1R3
|
Avnet Abacus | Ind Power Shielded Wirewound 3.3uH 20% 100KHz 1.3A T/R (Alt: VLF4012AT-3R3M1R3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | FIXED IND 3.3UH 1.3A 120 MOHM | 160 |
|
RFQ |
Part Details for VLF4012AT-3R3M1R3
VLF4012AT-3R3M1R3 CAD Models
VLF4012AT-3R3M1R3 Part Data Attributes:
|
VLF4012AT-3R3M1R3
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLF4012AT-3R3M1R3
TDK Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1514, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1514 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1514 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.7 mm | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |