Part Details for VLF3012ST-1R0N2R0 by TDK Epcos
Overview of VLF3012ST-1R0N2R0 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLF3012ST-1R0N2R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2A 1uH 30% SMD Power Inductors ROHS | 759 |
|
$0.2148 / $0.3317 | Buy Now |