Part Details for VLF12060T-150M5R0 by TDK Epcos
Overview of VLF12060T-150M5R0 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLF12060T-150M5R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5A 15uH 20% SMD11x12mm Power Inductors ROHS | 2 |
|
$0.8057 / $1.2470 | Buy Now |