Part Details for VLF-2750+ by Mini-Circuits
Overview of VLF-2750+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2750GR-E2-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA2750GR-E1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA2750GR(0)-E2-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for VLF-2750+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-VLF-2750+-ND
|
DigiKey | RF FILTER LOW PASS 3.15GHZ SMA Min Qty: 1 Lead time: 2 Weeks Container: Box |
533 In Stock |
|
$32.6125 / $37.8700 | Buy Now |
DISTI #
139-VLF-2750
|
Mouser Electronics | Signal Conditioning FILTER / SMA / RoHS RoHS: Compliant | 34 |
|
$31.8000 / $37.8700 | Buy Now |
Part Details for VLF-2750+
VLF-2750+ CAD Models
VLF-2750+ Part Data Attributes
|
VLF-2750+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
VLF-2750+
Mini-Circuits
Low Pass Filter, 7 Section(s) Min, 7 Section(s) Max, 3150MHz, CASE FF704
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE FF704 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation Frequency-Max | 6800 MHz | |
Attenuation Frequency-Min | 4000 MHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 10 W | |
Center or Cutoff Frequency (fo/fc) | 3150 MHz | |
Diameter | 10.41 mm | |
Filter Type | LOW PASS FILTER | |
Height | 36.32 mm | |
Input Connector | SMA FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | SMA MALE | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Nickel (Ni) | |
VSWR | 1.2 |