Part Details for VLF-1000 by Mini-Circuits
Overview of VLF-1000 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VLF-1000
VLF-1000 CAD Models
VLF-1000 Part Data Attributes:
|
VLF-1000
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
VLF-1000
Mini-Circuits
Low Pass Filter, 7 Section(s) Min, 7 Section(s) Max, 1300MHz, CASE FF704
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE FF704 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Attenuation Frequency-Max | 1550 MHz | |
Attenuation@Freq-Max | 20 dB | |
Average Input Power | 10 W | |
Center or Cutoff Frequency (fo/fc) | 1300 MHz | |
Diameter | 10.41 mm | |
Filter Type | LOW PASS FILTER | |
Height | 36.32 mm | |
Input Connector | SMA FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | SMA MALE | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.3 |