-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLDTG1232R-08
|
Avnet Americas | DOME LENS RGW TRUE GREEN 1,5K REEL -e3 (Alt: VLDTG1232R-08) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1647 / $0.1822 | Buy Now |
DISTI #
78-VLDTG1232R-08
|
Mouser Electronics | Standard LEDs - SMD Green 16K mcd, 515nm Dome Lens 3V, 20mA RoHS: Compliant | 21628 |
|
$0.1800 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks | 0 |
|
$0.1777 | Buy Now |
DISTI #
VLDTG1232R-08
|
TTI | Standard LEDs - SMD Green 16K mcd, 515nm Dome Lens 3V, 20mA RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.1690 / $0.1860 | Buy Now |
DISTI #
VLDTG1232R-08
|
TME | LED, SMD, Gull wing, green, 7100÷16000mcd, 2.3x2.3x2.8mm, 9°, 20mA Min Qty: 1 | 0 |
|
$0.2600 / $0.8600 | RFQ |
DISTI #
VLDTG1232R-08
|
EBV Elektronik | DOME LENS RGW TRUE GREEN 1,5K REEL -e3 (Alt: VLDTG1232R-08) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLDTG1232R-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLDTG1232R-08
Vishay Intertechnologies
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-03-14 | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | SINGLE COLOR LED |