Part Details for VLDAAH0B-00000-000 (RCV-37112944 | VLDAAH0B-00000-000 | VLDAAH0B00000000) by Carling Technologies
Results Overview of VLDAAH0B-00000-000 (RCV-37112944 | VLDAAH0B-00000-000 | VLDAAH0B00000000) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLDAAH0B-00000-000 (RCV-37112944 | VLDAAH0B-00000-000 | VLDAAH0B00000000) Information
VLDAAH0B-00000-000 (RCV-37112944 | VLDAAH0B-00000-000 | VLDAAH0B00000000) by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for VLDAAH0B-00000-000 (RCV-37112944 | VLDAAH0B-00000-000 | VLDAAH0B00000000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
RS | Rocker Switch, Sealed, Contura, V-Series | Carling Technologies VLDAAH0B-00000-000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0900 / $20.1000 | RFQ |