Part Details for VLD1S00B-00000-000 by Carling Technologies
Overview of VLD1S00B-00000-000 by Carling Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLD1S00B-00000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-1305-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 1 Lead time: 8 Weeks Container: Box |
2607 In Stock |
|
$10.6956 / $12.3300 | Buy Now |
DISTI #
691-VLD1S00B00000000
|
Mouser Electronics | Rocker Switches 2-pole, (ON) - OFF - (ON), 20A 12VDC not HP rated, Non-Illuminated, Sealed V-Series Switch Only, .250 Tab (Q.C.), 8 Terminal base and No Actuator RoHS: Compliant | 194 |
|
$8.1800 / $11.0500 | Buy Now |
|
Onlinecomponents.com | Switch Rocker (ON) OFF (ON) DPDT Quick Connect 20A 12VDC 150000Cycles Automotive Bulk RoHS: Compliant |
1681 In Stock |
|
$6.6100 / $7.7700 | Buy Now |
DISTI #
61606069
|
Verical | Switch Rocker (ON) OFF (ON) DPDT Quick Connect 20A 12VDC 150000Cycles Automotive Bulk Min Qty: 10 Package Multiple: 10 Date Code: 2211 | Americas - 1680 |
|
$8.2061 / $10.1040 | Buy Now |
DISTI #
VLD1S00B-00000-000
|
TTI | Rocker Switches 2-pole, (ON) - OFF - (ON), 20A 12VDC not HP rated, Non-Illuminated, Sealed V-Series Switch Only, .250 Tab (Q.C.), 8 Terminal base and No Actuator RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 363 In Stock |
|
$6.8100 / $9.4500 | Buy Now |
DISTI #
000000000000015873
|
Sager | Rocker Switches 2-pole, (ON) - OFF - (ON), 20A 12VDC not HP rated, Non-Illuminated, Sealed V-Series Switch Only, .250 Tab (Q.C.), 8 Terminal base and No Actuator Min Qty: 1 | 0 |
|
$6.1000 / $13.7600 | Buy Now |
|
Master Electronics | Switch Rocker (ON) OFF (ON) DPDT Quick Connect 20A 12VDC 150000Cycles Automotive Bulk RoHS: Compliant |
1681 In Stock |
|
$6.6100 / $7.7700 | Buy Now |
DISTI #
44324
|
Waytek, Inc. | DPDT Rocker Switch Body 12V 20A Momentary (On)-Off-(On) Min Qty: 1 Lead time: 21 Weeks, 6 Days | 1941 |
|
$7.1800 / $9.6300 | Buy Now |