Part Details for VLD1HW6B-AD400-0 by Carling Technologies
Overview of VLD1HW6B-AD400-0 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD4000BCPZ-RL7 | Analog Devices | 16-Bit, 2 MSPS PulSAR® ADC | |
AD4001BCPZ-RL7 | Analog Devices | 16-Bit, 2 MSPS, Diff, PulSAR® | |
AD4006BCPZ-RL7 | Analog Devices | 18-Bit, 1 MSPS PulSAR® ADC |
Price & Stock for VLD1HW6B-AD400-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VLD1HW6B-AD400-0-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1610 | Buy Now |
DISTI #
691-RCV-00111129
|
Mouser Electronics | Rocker Switches VLD1HW6B-AD400-0 | 0 |
|
$22.0600 / $27.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6200 / $21.5300 | Buy Now |
DISTI #
000000000005766276
|
Sager | Littelfuse VLD1HW6BAD4000 Min Qty: 1 | 0 |
|
$12.7700 / $26.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.6200 / $21.5300 | Buy Now |
Part Details for VLD1HW6B-AD400-0
VLD1HW6B-AD400-0 CAD Models
VLD1HW6B-AD400-0 Part Data Attributes
|
VLD1HW6B-AD400-0
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VLD1HW6B-AD400-0
Carling Technologies
Rocker Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Switch Type | ROCKER SWITCH |