Part Details for VLCS5230 by Vishay Intertechnologies
Results Overview of VLCS5230 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLCS5230 Information
VLCS5230 by Vishay Intertechnologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for VLCS5230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLCS5230
|
Avnet Americas | LED Uni-Color Red 631nm 2-Pin T-1 3/4 T/R - Tape and Reel (Alt: VLCS5230) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
VLCS5230
|
EBV Elektronik | LED UniColor Red 631nm 2Pin T1 34 TR (Alt: VLCS5230) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VLCS5230
VLCS5230 CAD Models
VLCS5230 Part Data Attributes
|
VLCS5230
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLCS5230
Vishay Intertechnologies
Single Color LED, Red, Clear Untinted Nondiffused, T-1 3/4, 5mm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 3 V | |
Lens Type | CLEAR UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 7500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | TR | |
Peak Wavelength | 631 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
VLCS5230 Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2 oz copper thickness is recommended. Additionally, vias should be placed under the thermal pad to connect to an internal copper plane or a heat sink.
-
The VLCS5230 is rated for operation up to 150°C. To ensure reliable operation, it's essential to follow proper thermal design and layout guidelines, and to derate the device's power dissipation according to the ambient temperature. A heat sink or thermal interface material may be necessary for high-temperature applications.
-
The maximum allowed voltage on the input pins is 5.5V, which is higher than the recommended operating voltage of 3.3V or 5V. However, exceeding the recommended voltage may reduce the device's lifespan or cause permanent damage.
-
The VLCS5230 is optimized for low-frequency applications up to 100 kHz. While it can operate at higher frequencies, its performance may degrade, and power losses may increase. For high-frequency applications, consider using a more suitable device or consulting with a Vishay application engineer.
-
The VLCS5230 has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-protected package when not in use.