There are no models available for this part yet.
Overview of VLCF5020T-3R3N1R6 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VLCF5020T-3R3N1R6 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1.6A 3.3uH 30% 1.6A SMD5x5mm Power Inductors ROHS | 39 |
|
$0.1696 / $0.3214 | Buy Now |
CAD Models for VLCF5020T-3R3N1R6 by TDK Epcos
Related Parts for VLCF5020T-3R3N1R6
-
MLF2012C150KT000Fixed Inductors
-
CL31X226KQHNNNEFixed Capacitors
-
SMP-R010-1.0Fixed Resistors
-
B82790-S0513-N201Data Line Filters
-
M22-6340342RHeaders and Edge Type Connectors
-
MBRS140T3GRectifier Diodes
-
SQP100P06-9M3L_GE3Power Field-Effect Transistors
-
MK64FX512VLL12Microcontrollers
-
D5V0M1U2S9-7Transient Suppressors