Part Details for VLCF5020T-220MR75-1. by TDK Corporation
Overview of VLCF5020T-220MR75-1. by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLCF5020T-220MR75-1.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC5592
|
Newark | Inductance:22Μh, Dc Resistance Max:0.496Ohm, Self Resonant Frequency:-, Dc Current Rating:1A, Product Range:Vlcf Series, Inductance Tolerance:± 20%, Inductor Construction:Shielded, Core Material:Ferrite Rohs Compliant: Yes |Tdk VLCF5020T-220MR75-1. RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2860 / $0.3240 | Buy Now |
DISTI #
VLCF5020T-220MR75-1.
|
TTI | Power Inductors - SMD 22 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 520 In Stock |
|
$0.6900 | Buy Now |