Part Details for VLCF4024T-4R7N1R4-2 by TDK Corporation
Overview of VLCF4024T-4R7N1R4-2 by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for VLCF4024T-4R7N1R4-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3194
|
Newark | Power Inductor, 4.7Uh, Unshielded, 1.43A Rohs Compliant: Yes |Tdk VLCF4024T-4R7N1R4-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 49 |
|
$0.5190 / $0.7810 | Buy Now |
DISTI #
445-8737-1-ND
|
DigiKey | FIXED IND 4.7UH 1.43A 87MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1016 In Stock |
|
$0.3097 / $0.7300 | Buy Now |
DISTI #
VLCF4024T-4R7N1R4-
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ? 30%, 1.76 A, Shielded, 1.43 A, 4mm x 4mm x 2.4mm - Tape and Reel (Alt: VLCF4024T-4R7N1R4-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2562 | Buy Now |
DISTI #
810-VLCF424T4R7N1R42
|
Mouser Electronics | Power Inductors - SMD 4.7uH 1.43A 75mOhms 30% RoHS: Compliant | 900 |
|
$0.3120 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2800 | Buy Now |
DISTI #
32332645
|
Verical | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1.76A 0.087Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 84 Package Multiple: 1 | Americas - 194 |
|
$0.3575 / $0.3750 | Buy Now |
DISTI #
VLCF4024T-4R7N1R4
|
TME | Inductor: ferrite, SMD, 4.7uH, 1.76A, 87mΩ, ±30%, VLCF Min Qty: 500 | 0 |
|
$0.3250 | RFQ |
DISTI #
VLCF4024T-4R7N1R4-2
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, � 30%, 1.76 A, Shielded, 1.43 A, 4mm x 4mm x 2.4mm (Alt: VLCF4024T-4R7N1R4-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000536851
|
Chip1Stop | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1.76A 87mOhm DCR 1515 T/R RoHS: Compliant Container: Cut Tape | 194 |
|
$0.3120 / $0.4940 | Buy Now |
Part Details for VLCF4024T-4R7N1R4-2
VLCF4024T-4R7N1R4-2 CAD Models
VLCF4024T-4R7N1R4-2 Part Data Attributes
|
VLCF4024T-4R7N1R4-2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLCF4024T-4R7N1R4-2
TDK Corporation
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 1616, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.087 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.4 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.76 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |