Part Details for VLCF4018T-100MR74-2 by TDK Corporation
Overview of VLCF4018T-100MR74-2 by TDK Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for VLCF4018T-100MR74-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8664
|
Newark | Power Inductor, 10 Uh, 740Ma, 20%, Inductance:10Μh, Rms Current (Irms):1.26A, Inductor Construction:Wirewound, Saturation Current (Isat):740Ma, Product Range:Vlcf Series, Power Inductor Case:4.3Mm X 4Mm X 1.8Mm, Inductor Type:Power Rohs Compliant: Yes |Tdk VLCF4018T-100MR74-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 398 |
|
$0.3640 / $0.7060 | Buy Now |
DISTI #
99Y2751
|
Newark | Inductor, 10Uh, 1.26A, 20%, Shielded, Inductance:10Μh, Rms Current (Irms):1.26A, Inductor Construction:Shielded, Saturation Current (Isat):740Ma, Product Range:Vlcf Series, Power Inductor Case:4Mm X 4Mm X 1.8Mm, Dc Resistance Rohs Compliant: Yes |Tdk VLCF4018T-100MR74-2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2860 / $0.3070 | Buy Now |
DISTI #
445-3176-1-ND
|
DigiKey | FIXED IND 10UH 740MA 188MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3059 In Stock |
|
$0.2500 / $0.7100 | Buy Now |
DISTI #
VLCF4018T-100MR74-
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 1.26 A, Shielded, 740 mA, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: VLCF4018T-100MR74-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2440 | Buy Now |
DISTI #
810-VLCF418T100MR742
|
Mouser Electronics | Power Inductors - SMD 10uH 0.74A 4x4x1.8mm RoHS: Compliant | 3918 |
|
$0.2880 / $0.7300 | Buy Now |
|
Future Electronics | VLCF Series 10 uH ±20 % 740 mA 0.188 Ohm SMT Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
DISTI #
30615214
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.26A 0.188Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 67 |
|
$0.3625 / $0.7100 | Buy Now |
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 10 uH, GENERAL PURPOSE INDUCTOR, SMD | 53 |
|
$0.6090 / $1.0150 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 uH, GENERAL PURPOSE INDUCTOR, SMD | 5 |
|
$0.7600 / $0.9500 | Buy Now |
Part Details for VLCF4018T-100MR74-2
VLCF4018T-100MR74-2 CAD Models
VLCF4018T-100MR74-2 Part Data Attributes
|
VLCF4018T-100MR74-2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLCF4018T-100MR74-2
TDK Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.188 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.95 mm | |
Package Style | SMT | |
Package Width | 3.95 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.26 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |