-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.15uH, 15%, 2 Element, Ferrite-Core, SMD, 4724, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLBUC12060120R15LF4 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4829
|
Newark | Power Inductor, 150Nh, Wirewound, 70A Rohs Compliant: Yes |Tdk VLBUC12060120R15LF4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 300 |
|
$1.2200 / $3.8200 | Buy Now |
DISTI #
445-VLBUC12060120R15LF4CT-ND
|
DigiKey | INDUCTOR Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
590 In Stock |
|
$1.6250 / $3.6100 | Buy Now |
DISTI #
VLBUC12060120R15LF4
|
Avnet Americas | - Tape and Reel (Alt: VLBUC12060120R15LF4) Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4820 / $1.6900 | Buy Now |
DISTI #
810-UC12060120R15LF4
|
Mouser Electronics | Power Inductors - SMD Ind TLVR,150nH,70A,-40-+125C RoHS: Compliant | 580 |
|
$1.8200 / $3.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.7400 | Buy Now |
DISTI #
VLBUC12060120R15LF4
|
Avnet Abacus | (Alt: VLBUC12060120R15LF4) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLBUC12060120R15LF4
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLBUC12060120R15LF4
TDK Corporation
General Purpose Inductor, 0.15uH, 15%, 2 Element, Ferrite-Core, SMD, 4724, CHIP
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4724 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.000125 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 70 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 10% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |