-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.09uH, 15%, 1 Element, Ferrite-Core, SMD, 3825, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLBU9664100LT-R09L by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0158
|
Newark | Inductor, 90Nh, Wirewound, 75A Rohs Compliant: Yes |Tdk VLBU9664100LT-R09L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8530 / $2.2000 | Buy Now |
DISTI #
445-VLBU9664100LT-R09LCT-ND
|
DigiKey | FIXED IND 90NH 75A 0.138MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9381 / $1.9000 | Buy Now |
DISTI #
VLBU9664100LT-R09L
|
Avnet Americas | Inductor Chip Wirewound 0.09uH 20% 100KHz Ferrite Embossed T/R - Tape and Reel (Alt: VLBU9664100LT-R... more RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9005 / $0.9457 | Buy Now |
DISTI #
810-VLBU9664100R09L
|
Mouser Electronics | Power Inductors - SMD 0.09uH 15% 120A 100kHz RoHS: Compliant | 0 |
|
$0.9380 / $2.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.0100 | Buy Now |
DISTI #
VLBU9664100LT-R09L
|
Avnet Abacus | Inductor Chip Wirewound 009uH 20 100KHz Ferrite Embossed TR (Alt: VLBU9664100LT-R09L) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLBU9664100LT-R09L
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLBU9664100LT-R09L
TDK Corporation
General Purpose Inductor, 0.09uH, 15%, 1 Element, Ferrite-Core, SMD, 3825, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 3825 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.000125 Ω | |
Inductance-Nom (L) | 0.09 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 9.6 mm | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR, BLISTER PLASTIC, 13 INCH | |
Rated Current-Max | 75 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 10% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |