Part Details for VLBU6565100T-R20LT by TDK Corporation
Overview of VLBU6565100T-R20LT by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLBU6565100T-R20LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-VLBU6565100T-R20LTCT-ND
|
DigiKey | IND,200NH,37A,0.17M,-40~+125C Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
800 In Stock |
|
$0.9996 / $2.0400 | Buy Now |
DISTI #
VLBU6565100T-R20LT
|
Avnet Americas | - Tape and Reel (Alt: VLBU6565100T-R20LT) Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2459 | Buy Now |
DISTI #
810-VLBU6565100TR20
|
Mouser Electronics | Power Inductors - SMD 200nH 15% 37A 170mOhms 100kHz RoHS: Compliant | 800 |
|
$0.9710 / $2.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9160 | Buy Now |