Part Details for VLBU1024660R07MF by TDK Epcos
Overview of VLBU1024660R07MF by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLBU1024660R07MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 70A 70nH 20% 93A Power Inductors ROHS | 3 |
|
$2.2898 / $3.6608 | Buy Now |