Part Details for VLB30022A480 by Lovato Electric Inc
Overview of VLB30022A480 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLB30022A480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71894266
|
RS | Variable Speed Drive, Three-Phase Supply 480VAC 50/60Hz. EMC Suppressor, 3.0HP | LOVATO Electric VLB30022A480 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$880.6400 / $978.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$752.6200 / $797.1000 | Buy Now |
DISTI #
VLB30022A480
|
TME | Inverter, 2.2kW Min Qty: 1 | 0 |
|
$475.3100 / $548.4400 | RFQ |