Part Details for VLA312-2425 by Powerex Power Semiconductors
Overview of VLA312-2425 by Powerex Power Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLA312-2425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R7449
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 25.2W, 1.05A, 24V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:25.2W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:1.05A, Output Regulation:- Rohs Compliant: Yes |Powerex VLA312-2425 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
VLA312-2425
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$122.4600 | Buy Now |