Part Details for VLA106-24151 by Powerex Power Semiconductors
Overview of VLA106-24151 by Powerex Power Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for VLA106-24151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K4389
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1.5W, 100Ma, 15V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1.5W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:100Ma, Output Regulation:- Rohs Compliant: Yes |Powerex VLA106-24151 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2300 / $19.2900 | Buy Now |
DISTI #
835-1061-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 70 Weeks Container: Bulk |
566 In Stock |
|
$12.9260 / $15.8000 | Buy Now |
DISTI #
VLA106-24151
|
Richardson RFPD | GATE DRIVER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
2401524
|
element14 Asia-Pacific | 20K4389 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.4488 / $17.7244 | Buy Now |
DISTI #
2401524
|
Farnell | DC-DC CONVERTER, ISO POL, 1 O/P, 1.5W, 100mA, 15V RoHS: Compliant Min Qty: 10 Lead time: 55 Weeks, 2 Days Container: Each | 0 |
|
$16.5282 / $20.9240 | Buy Now |
Part Details for VLA106-24151
VLA106-24151 CAD Models
VLA106-24151 Part Data Attributes:
|
VLA106-24151
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLA106-24151
Powerex Power Semiconductors
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T7 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | NO |