Part Details for VLA106-15242 by Powerex Power Semiconductors
Overview of VLA106-15242 by Powerex Power Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLA106-15242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K4388
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 2.4W, 100Ma, 24V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:2.4W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:100Ma, Output Regulation:- Rohs Compliant: Yes |Powerex VLA106-15242 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4600 / $17.4000 | Buy Now |
DISTI #
835-1060-ND
|
DigiKey | DC DC CONVERTER 24V 2W Min Qty: 1 Lead time: 70 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8950 / $16.9800 | Buy Now |
DISTI #
VLA106-15242
|
Richardson RFPD | GATE DRIVER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip1Cloud | DC DC CONVERTER 24V 2W | 6340 |
|
RFQ |
Part Details for VLA106-15242
VLA106-15242 CAD Models
VLA106-15242 Part Data Attributes:
|
VLA106-15242
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLA106-15242
Powerex Power Semiconductors
DC-DC Regulated Power Supply Module, 2 Output, 2.4W, Hybrid, SIP-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL 8.2 V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XSMA-T7 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.4 W | |
Trim/Adjustable Output | NO |