Part Details for VL5BU114-11B00-000 by Carling Technologies
Overview of VL5BU114-11B00-000 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR10CS12LBT11#B00 | Renesas Electronics Corporation | 600V-10A-Triac Medium Power Use, LDPAK(S)-(1), /Embossed Tape | |
8A34011B-000AJG8 | Renesas Electronics Corporation | Line Card Synchronizer for IEEE 1588 - Eight Channels | |
CR12CS-16B-T11#B00 | Renesas Electronics Corporation | 800V-12A-Thyristor Medium Power Use |
Price & Stock for VL5BU114-11B00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7900 / $23.2100 | Buy Now |
DISTI #
000000000001392034
|
Sager | Rocker Switches VL5BU11411B00000 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.7900 / $23.2100 | Buy Now |