Part Details for VL2832510000G by Anytek Technology Corporation Ltd
Overview of VL2832510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VL2832510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VL2832510000G-ND
|
DigiKey | TERM BLOCK HDR 28POS 3.81MM Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8046 | Buy Now |
DISTI #
72330145
|
RS | VL-3.81-2*14P Green , Contact with bright Tin plated With Flange 90D ,MARK | Amphenol - Anytek VL2832510000G RoHS: Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4300 | RFQ |
DISTI #
ANYVL2832510000G
|
Heilind Electronics | VL-3.81-214P GREEN CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6500 / $7.2600 | Buy Now |
DISTI #
ANYVL2832510000G
|
Interstate Connecting Components | VL-3.81-214P GREEN CONTACT WI | 0 |
|
Buy Now |