Part Details for VL2320 by Panasonic Electronic Components
Overview of VL2320 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for VL2320
VL2320 CAD Models
VL2320 Part Data Attributes
|
VL2320
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
VL2320
Panasonic Electronic Components
Secondary Battery,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8507.80.82.00 | |
Battery Chemistry | LITHIUM | |
Battery Size | 2320 | |
Battery Type | SECONDARY | |
Capacity | 0.03 Ah | |
Cut-off Voltage | 2.5 V | |
Diameter | 23 mm | |
Height | 2 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON, FLAT | |
Voltage | 3 V |