Part Details for VL1CK0P300 by APEM Inc
Overview of VL1CK0P300 by APEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for VL1CK0P300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3302
|
Newark | Led Indicator Vl Panel Mount Rohs Compliant: Yes |Apem VL1CK0P300 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5300 / $15.7800 | Buy Now |
Part Details for VL1CK0P300
VL1CK0P300 CAD Models
VL1CK0P300 Part Data Attributes
|
VL1CK0P300
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
VL1CK0P300
APEM Inc
Single Color LED, Green, 5.5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.6 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5.5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |