Part Details for VL16B1500000G by Anytek Technology Corporation Ltd
Results Overview of VL16B1500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VL16B1500000G Information
VL16B1500000G by Anytek Technology Corporation Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for VL16B1500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VL16B1500000G-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 2.5MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1345 | Buy Now |
DISTI #
72329929
|
RS | VL-2.5-2*8P Green(RAL6018/T) , Contact with bright Tin plated Close 180D | Amphenol - Anytek VL16B1... more RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4200 | RFQ |
DISTI #
ANYVL16B1500000G
|
Heilind Electronics | VL-2.5-28P GREENRAL6018T CONT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $2.2900 | Buy Now |
DISTI #
ANYVL16B1500000G
|
Interstate Connecting Components | VL-2.5-28P GREENRAL6018T CONT | 0 |
|
Buy Now |