Part Details for VL100GP500 by APEM Inc
Overview of VL100GP500 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for VL100GP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3306
|
Newark | Led Indicator Vl Panel Mount Rohs Compliant: Yes |Apem VL100GP500 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1300 / $15.2800 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Yellow 2-Pin RoHS: Compliant |
98 In Stock |
|
$5.3500 / $22.5600 | Buy Now |
DISTI #
58855988
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 2-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2131 | Americas - 96 |
|
$8.9830 / $29.3280 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Yellow 2-Pin RoHS: Compliant |
98 In Stock |
|
$5.3500 / $22.5600 | Buy Now |
Part Details for VL100GP500
VL100GP500 CAD Models
VL100GP500 Part Data Attributes
|
VL100GP500
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
VL100GP500
APEM Inc
Single Color LED, Yellow, 6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 6 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |