Part Details for VL0832510000G by Anytek Technology Corporation Ltd
Overview of VL0832510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VL0832510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VL0832510000G-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 3.81MM Min Qty: 2048 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0635 | Buy Now |
DISTI #
72303782
|
RS | VL-3.81-2*4P, Green,, ,Contact, with, bright, Tin, plated, With, Flange,90D,@,MARK | Amphenol - Anytek VL0832510000G RoHS: Compliant Min Qty: 2048 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.0700 | RFQ |
DISTI #
ANYVL0832510000G
|
Heilind Electronics | VL-3.81-24P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9680 / $2.0280 | Buy Now |
DISTI #
ANYVL0832510000G
|
Interstate Connecting Components | VL-3.81-24P GREEN CONTACT WIT | 0 |
|
Buy Now |