Part Details for VL-CBR-1201 by VersaLogic Corp
Results Overview of VL-CBR-1201 by VersaLogic Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH12010LAS | Texas Instruments | 0.8 to 1.8 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | |
5962-9861201QXA | Texas Instruments | Fixed Point Digital Signal Processor, Military 132-CFP -55 to 125 | |
78012012A | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-LCCC -55 to 125 |
Price & Stock for VL-CBR-1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1241-1090-ND
|
DigiKey | 12-PIN 2 MM LATCH/15-PIN VGA Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
25 In Stock |
|
$42.0000 | Buy Now |
Part Details for VL-CBR-1201
VL-CBR-1201 CAD Models
VL-CBR-1201 Part Data Attributes
|
VL-CBR-1201
VersaLogic Corp
Buy Now
|
Compare Parts:
VL-CBR-1201
VersaLogic Corp
Select a part to compare: |
Samacsys Manufacturer | VersaLogic Corporation |