-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BATTERY LITHIUM COIN 3V 30MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C303-2 | Coilcraft Inc | Designer's Kit, 0805CS chip inductors, 2% tol, RoHS | |
SK303-2 | Coilcraft Inc | Super Kit, 0805CS chip inductors, 2% tol, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P088-ND
|
DigiKey | BATTERY LITHIUM 3V 100MAH COIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8953 In Stock |
|
$4.8275 / $8.3600 | Buy Now |
DISTI #
658-VL-3032/F2N
|
Mouser Electronics | Coin Cell Battery 3V 100mAH | 1074 |
|
$4.8900 / $8.2700 | Buy Now |
|
Future Electronics | VL Series Ø30 mm 3 V 100 mAh Vanadium Pentoxide Lithium Coin Battery RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks Container: Tray | 0Tray |
|
$5.6400 | Buy Now |
DISTI #
VL-3032/F2N
|
TME | Re-battery: Li, VL3032, 3V, 100mAh, soldering lugs, Ø30x3.8mm Min Qty: 1 | 784 |
|
$3.7300 / $5.3400 | Buy Now |
DISTI #
000000000007214996
|
Sager | LITHIUM RECHARGEABLE COIN 100MAH 3V Min Qty: 1 | 0 |
|
$5.9800 / $6.7800 | Buy Now |
DISTI #
VL-3032/F2N
|
Avnet Abacus | Lithium Vanadium Pentoxide Coin 3V 0.1Ah Secondary (Alt: VL-3032/F2N) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 25 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VL-3032/F2N
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
VL-3032/F2N
Panasonic Electronic Components
BATTERY LITHIUM COIN 3V 30MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 3032 | |
Battery Type | SECONDARY | |
Capacity | 0.1 Ah | |
Diameter | 30.1 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | TAB | |
Voltage | 3 V |