Part Details for VL-2320/VCN by Panasonic Electronic Components
Overview of VL-2320/VCN by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2320-ALB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
DA2320- | Coilcraft Inc | Transformer, gate drive, SMT, RoHS | |
DA2320-ALC | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT |
Price & Stock for VL-2320/VCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VL-2320/VCN
|
Avnet Abacus | Lithium Vanadium Pentoxide Coin 3V 0.03Ah Secondary (Alt: VL-2320/VCN) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VL-2320/VCN
VL-2320/VCN CAD Models
VL-2320/VCN Part Data Attributes
|
VL-2320/VCN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
VL-2320/VCN
Panasonic Electronic Components
BATT LITH COIN 3V 23MM 30MA VERT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Battery Size | 2320 | |
Battery Type | SECONDARY | |
Diameter | 23.1 mm | |
Height | 2.7 mm | |
Terminal Type | TAB |