-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Secondary Battery
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7025
|
Newark | Rechargeable Battery, Vl Series, Single Cell, Lithium Vanadium Pentoxide, 7 Mah, 3 V, 1220 |Panasonic VL-1220/HFN RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P079-ND
|
DigiKey | BATT LITH 3V 7MAH COIN 12.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4315 In Stock |
|
$2.3020 / $3.0100 | Buy Now |
DISTI #
658-VL1220/HFN
|
Mouser Electronics | Coin Cell Battery 3V 7mAH RECHG 2 PIN HORZ | 3761 |
|
$2.3300 / $3.0700 | Buy Now |
|
Future Electronics | BATTERY LITH 3V 7MAH COIN 12.5MM RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$2.6900 | Buy Now |
DISTI #
VL-1220/HFN
|
TME | Re-battery: Li, VL1220, 3V, 7mAh, 2pin,for PCB, Ø12.6x2.65mm Min Qty: 1 | 896 |
|
$2.0900 / $2.9800 | Buy Now |
DISTI #
000000000007214988
|
Sager | LITHIUM RECHARGEABLE COIN 7MAH 3V Min Qty: 1 | 0 |
|
$2.8500 / $3.2300 | Buy Now |
DISTI #
VL-1220/HFN
|
Avnet Abacus | Lithium Coin 3V 7mAh Rechargeable (Alt: VL-1220/HFN) RoHS: Not Compliant Min Qty: 720 Package Multiple: 720 Lead time: 25 Weeks, 0 Days | Abacus - 1440 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VL-1220/HFN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
VL-1220/HFN
Panasonic Electronic Components
Secondary Battery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Battery Size | 1220 | |
Battery Type | SECONDARY | |
Diameter | 12.6 mm | |
Height | 2.65 mm | |
Terminal Type | TAB |