Part Details for VKP102MCQSUQKR by Vishay Intertechnologies
Overview of VKP102MCQSUQKR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKP102MCQSUQKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M8300
|
Newark | Vkp X760Y500Vac 1Nf ±20% K4000 E3 |Vishay VKP102MCQSUQKR RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2630 | Buy Now |
DISTI #
VKP102MCQSUQKR
|
Avnet Americas | Cap Ceramic 0.001uF 760VAC/500VAC Y5U 20% 12.5mm Radial - Bulk (Alt: VKP102MCQSUQKR) Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1714 / $0.2703 | Buy Now |
DISTI #
75-VKP102MCQSUQKR
|
Mouser Electronics | Safety Capacitors VKP X760Y500VAC 1nF +/-20% K4000 e3 | 0 |
|
$0.2460 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.2560 | Buy Now |