Part Details for VKP-35F52 by TE Connectivity
Overview of VKP-35F52 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKP-35F52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 90Ohm 240(NO)/60(NC)A SPDT (26.5x22x22.3)mm THT Signal Relay RoHS: Compliant |
1238 In Stock |
|
$13.2900 / $17.5000 | Buy Now |
DISTI #
51668774
|
Verical | Signal Relay 12VDC 240(NO)/60(NC)A SPDT( (26.5mm 22mm 22.3mm)) THT Min Qty: 3 Package Multiple: 1 Date Code: 1312 | Americas - 1201 |
|
$15.7354 / $21.5783 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 90Ohm 240(NO)/60(NC)A SPDT (26.5x22x22.3)mm THT Signal Relay RoHS: Compliant |
1238 In Stock |
|
$13.2900 / $17.5000 | Buy Now |
Part Details for VKP-35F52
VKP-35F52 CAD Models
VKP-35F52 Part Data Attributes:
|
VKP-35F52
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VKP-35F52
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.066A (COIL), 24VDC (COIL), 1590mW (COIL), 40A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 22 mm | |
Body Height | 22.3 mm | |
Body Length or Diameter | 26.5 mm | |
Coil Current(DC)-Max | 0.066 A | |
Coil Power | 1590 mW | |
Coil Resistance | 362 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 40 A | |
Contact Current(DC)-Max | 40 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Physical Dimension | 26.5mm X 22mm X 22.3mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for VKP-35F52
This table gives cross-reference parts and alternative options found for VKP-35F52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VKP-35F52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VKP-15H42 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.066A (COIL), 24VDC (COIL), 1590mW (COIL), 40A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | VKP-35F52 vs VKP-15H42 |