Part Details for VKP-11F42 by TE Connectivity
Overview of VKP-11F42 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKP-11F42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 90Ohm 240A SPST-NO THT Signal Relay RoHS: Compliant |
6 In Stock |
|
$13.7100 / $40.6000 | Buy Now |
DISTI #
51661019
|
Verical | Signal Relay 12VDC 240A SPST-NO( (18.2mm)) THT Automotive Min Qty: 2 Package Multiple: 2 Date Code: 1312 | Americas - 6 |
|
$33.8018 / $51.3924 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$7.5000 / $11.5400 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 90Ohm 240A SPST-NO THT Signal Relay RoHS: Compliant |
6 In Stock |
|
$13.7100 / $40.6000 | Buy Now |
Part Details for VKP-11F42
VKP-11F42 CAD Models
VKP-11F42 Part Data Attributes
|
VKP-11F42
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VKP-11F42
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.133A (COIL), 12VDC (COIL), 1600mW (COIL), 40A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 19 mm | |
Body Height | 18.2 mm | |
Body Length or Diameter | 23.1 mm | |
Coil Current(DC)-Max | 0.133 A | |
Coil Power | 1600 mW | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 40 A | |
Contact Current(DC)-Max | 40 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Physical Dimension | 23.1mm X 19mm X 18.2mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |