Part Details for VKOD1001C471MV by Bolymin Inc
Overview of VKOD1001C471MV by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKOD1001C471MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 470uF 16V 20% SMDD8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 195 |
|
$0.0843 / $0.1482 | Buy Now |