Part Details for VKML1701C222MV by Bolymin Inc
Overview of VKML1701C222MV by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKML1701C222MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2200uF 16V 2.48A100kHz 20% SMDD12.5xL17mm Aluminum Electrolytic Capacitors - SMD ROHS | 220 |
|
$0.1955 / $0.3611 | Buy Now |