Part Details for VKMC1002A220MV by Bolymin Inc
Overview of VKMC1002A220MV by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKMC1002A220MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 22uF 100V 290mA100kHz 20% SMDD6.3xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 1099 |
|
$0.0380 / $0.0719 | Buy Now |