Part Details for VKMB1001C330MV by Bolymin Inc
Overview of VKMB1001C330MV by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKMB1001C330MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 33uF 16V 121mA100kHz 20% SMDD5xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 280 |
|
$0.0027 / $0.0134 | Buy Now |