Part Details for VKD1AN0C-FADC00-000 by Carling Technologies
Overview of VKD1AN0C-FADC00-000 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKD1AN0C-FADC00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VKD1AN0C-FADC00-000-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.9660 | Buy Now |
DISTI #
691-RCV-37137173
|
Mouser Electronics | Rocker Switches VKD1AN0C-FADC00-000 | 0 |
|
$19.5200 / $26.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1200 / $20.5100 | Buy Now |
DISTI #
000000000006260603
|
Sager | Littelfuse VKD1AN0CFADC00000 Min Qty: 1 | 0 |
|
$9.8300 / $25.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.1200 / $20.5100 | Buy Now |