Part Details for VKA100LS05C by Murata Power Solutions
Overview of VKA100LS05C by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VKA100LS05C
VKA100LS05C CAD Models
VKA100LS05C Part Data Attributes:
|
VKA100LS05C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
VKA100LS05C
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for VKA100LS05C
This table gives cross-reference parts and alternative options found for VKA100LS05C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VKA100LS05C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VKA60LS05 | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, | C&D Technologies Inc | VKA100LS05C vs VKA60LS05 |
VKA75LS05 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, | C&D Technologies Inc | VKA100LS05C vs VKA75LS05 |
VKA50LS05C | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, HALF BRICK PACKAGE-9 | C&D Technologies Inc | VKA100LS05C vs VKA50LS05C |