Part Details for VKA100LS02FC by Murata Power Solutions
Results Overview of VKA100LS02FC by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VKA100LS02FC Information
VKA100LS02FC by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for VKA100LS02FC
VKA100LS02FC CAD Models
VKA100LS02FC Part Data Attributes
|
VKA100LS02FC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
VKA100LS02FC
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-9
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.02 V | |
Output Voltage-Min | 1.98 V | |
Output Voltage-Nom | 2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for VKA100LS02FC
This table gives cross-reference parts and alternative options found for VKA100LS02FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VKA100LS02FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VKA100LS03C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-9 | VKA100LS02FC vs VKA100LS03C |