Part Details for VK30BA8R2KBF002 by Charcroft Electronics Ltd
Overview of VK30BA8R2KBF002 by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VK30BA8R2KBF002
VK30BA8R2KBF002 CAD Models
VK30BA8R2KBF002 Part Data Attributes
|
VK30BA8R2KBF002
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK30BA8R2KBF002
Charcroft Electronics Ltd
CAPACITOR, CERAMIC, 100V, C0G, 0.0000082uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | BS9075-F002 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for VK30BA8R2KBF002
This table gives cross-reference parts and alternative options found for VK30BA8R2KBF002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK30BA8R2KBF002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR041A8R2KTA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, CHIP | Kyocera AVX Components | VK30BA8R2KBF002 vs MR041A8R2KTA |
MR041A8R2KTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK30BA8R2KBF002 vs MR041A8R2KTTTR2 |
VK20BA8R2KBRCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.0000082uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK30BA8R2KBF002 vs VK20BA8R2KBRCECC |
MR041A8R2KTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK30BA8R2KBF002 vs MR041A8R2KTATR2 |
MR041A8R2KTT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, CHIP | Kyocera AVX Components | VK30BA8R2KBF002 vs MR041A8R2KTT |
VK21BA8R2KBRF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.0000082uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK30BA8R2KBF002 vs VK21BA8R2KBRF002 |
MR041A8R2KTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK30BA8R2KBF002 vs MR041A8R2KTTTR1 |
MR041A8R2KTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK30BA8R2KBF002 vs MR041A8R2KTATR1 |
MR041A8R2KTATRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK30BA8R2KBF002 vs MR041A8R2KTATRX |
VK20BA8R2KBRF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.0000082uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK30BA8R2KBF002 vs VK20BA8R2KBRF002 |