Part Details for VK21BA1R5JBRF002 by Charcroft Electronics Ltd
Overview of VK21BA1R5JBRF002 by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VK21BA1R5JBRF002
VK21BA1R5JBRF002 CAD Models
VK21BA1R5JBRF002 Part Data Attributes
|
VK21BA1R5JBRF002
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK21BA1R5JBRF002
Charcroft Electronics Ltd
CAPACITOR, CERAMIC, 100V, C0G, 0.0000015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | BS9075-F002 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for VK21BA1R5JBRF002
This table gives cross-reference parts and alternative options found for VK21BA1R5JBRF002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK21BA1R5JBRF002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR041A1R5JTT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Through Hole Mount, CHIP | Kyocera AVX Components | VK21BA1R5JBRF002 vs MR041A1R5JTT |
MR041A1R5JTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK21BA1R5JBRF002 vs MR041A1R5JTATR1 |
VK20BA1R5JB | CAPACITOR, CERAMIC, 100V, C0G, 0.0000015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK21BA1R5JBRF002 vs VK20BA1R5JB |
MR041A1R5JTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK21BA1R5JBRF002 vs MR041A1R5JTTTR2 |
MR041A1R5JTA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Through Hole Mount, CHIP | Kyocera AVX Components | VK21BA1R5JBRF002 vs MR041A1R5JTA |
MR041A1R5JTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK21BA1R5JBRF002 vs MR041A1R5JTTTRX |
VK20BA1R5JBCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.0000015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK21BA1R5JBRF002 vs VK20BA1R5JBCECC |
MR041A1R5JA-R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK21BA1R5JBRF002 vs MR041A1R5JA-R |
VK21BA1R5JBRCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.0000015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK21BA1R5JBRF002 vs VK21BA1R5JBRCECC |
VK21BA1R5JBF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.0000015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK21BA1R5JBRF002 vs VK21BA1R5JBF002 |