Part Details for VK20BY333KCCECC by Charcroft Electronics Ltd
Overview of VK20BY333KCCECC by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for VK20BY333KCCECC
VK20BY333KCCECC CAD Models
VK20BY333KCCECC Part Data Attributes
|
VK20BY333KCCECC
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK20BY333KCCECC
Charcroft Electronics Ltd
CAPACITOR, CERAMIC, 200V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | CECC30601-009 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for VK20BY333KCCECC
This table gives cross-reference parts and alternative options found for VK20BY333KCCECC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK20BY333KCCECC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR072C333KTT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, CHIP | Kyocera AVX Components | VK20BY333KCCECC vs MR072C333KTT |
C321C333K2R5CA | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | VK20BY333KCCECC vs C321C333K2R5CA |
VK21BY333KCR | CAPACITOR, CERAMIC, 200V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK20BY333KCCECC vs VK21BY333KCR |
M30R333K2-FTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | VK20BY333KCCECC vs M30R333K2-FTR |
VK30BY333KCRCECC | CAPACITOR, CERAMIC, 200V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK20BY333KCCECC vs VK30BY333KCRCECC |
VK30BY333KCR | CAPACITOR, CERAMIC, 200V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK20BY333KCCECC vs VK30BY333KCR |
VK21BY333KC | CAPACITOR, CERAMIC, 200V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK20BY333KCCECC vs VK21BY333KC |
RPE122X7R333K200V | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | VK20BY333KCCECC vs RPE122X7R333K200V |
VK20BY333KC | CAPACITOR, CERAMIC, 200V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK20BY333KCCECC vs VK20BY333KC |
M30R333K2-FTA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | VK20BY333KCCECC vs M30R333K2-FTA |