VK20BY243MARN024TR
Charcroft Electronics Ltd
Description: Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -30/+20% TC, 0.024uF, 2010,

Overview of VK20BY243MARN024TR by Charcroft Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for VK20BY243MARN024TR by Charcroft Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VK20BY243MARN024TR by Charcroft Electronics Ltd

VK20BY243MARN024TR
Charcroft Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CHARCROFT ELECTRONICS LTD
Package Description
, 2010
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.024 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.08 mm
JESD-609 Code
e3
Length
5.08 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Series
VK
Size Code
2010
Temperature Characteristics Code
X7R
Temperature Coefficient
-30/+20% ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5.08 mm
Width
2.54 mm
Want to compare parts?
  1. VK20BY243MARN024TR
    Charcroft Electronics Ltd
    Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -30/+20% TC, 0.024uF, 2010,
    VS

Alternate Parts for VK20BY243MARN024TR

This table gives cross-reference parts and alternative options found for VK20BY243MARN024TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK20BY243MARN024TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VK20BY243MATR Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -30/+20% TC, 0.024uF, 2010, Charcroft Electronics Ltd VK20BY243MARN024TR vs VK20BY243MATR
VK21BY243MATR Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -30/+20% TC, 0.024uF, 2010, Charcroft Electronics Ltd VK20BY243MARN024TR vs VK21BY243MATR
VK21BY243MARTR Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -30/+20% TC, 0.024uF, 2010, Charcroft Electronics Ltd VK20BY243MARN024TR vs VK21BY243MARTR
VK20BY243MACECCTR Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -30/+20% TC, 0.024uF, 2010, Charcroft Electronics Ltd VK20BY243MARN024TR vs VK20BY243MACECCTR
VK20BY243MARCECCTR Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -30/+20% TC, 0.024uF, 2010, Charcroft Electronics Ltd VK20BY243MARN024TR vs VK20BY243MARCECCTR
VK20BY243MAN024TR Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -30/+20% TC, 0.024uF, 2010, Charcroft Electronics Ltd VK20BY243MARN024TR vs VK20BY243MAN024TR
VK21BY243MARF002TR Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -30/+20% TC, 0.024uF, 2010, Charcroft Electronics Ltd VK20BY243MARN024TR vs VK21BY243MARF002TR
VK20BY243MARF002TR Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -30/+20% TC, 0.024uF, 2010, Charcroft Electronics Ltd VK20BY243MARN024TR vs VK20BY243MARF002TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VK20BY243MARN024TR by Charcroft Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VK20BY243MARN024TR by Charcroft Electronics Ltd

Select Manufacturer
Which Manufacturer of VK20BY243MARN024TR would you like to use for your alert(s)?
  • Please alert me when VK20BY243MARN024TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VK20BY243MARN024TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VK20BY243MARN024TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VK20BY243MARN024TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VK20BY243MARN024TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VK20BY243MARN024TR by Charcroft Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: