VK20BA561DCCECC
Charcroft Electronics Ltd
Description: CAPACITOR, CERAMIC, 200V, C0G, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of VK20BA561DCCECC by Charcroft Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for VK20BA561DCCECC by Charcroft Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VK20BA561DCCECC by Charcroft Electronics Ltd

VK20BA561DCCECC
Charcroft Electronics Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CHARCROFT ELECTRONICS LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.00056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
0.09%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
0.09%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
CECC30601-009
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. VK20BA561DCCECC
    Charcroft Electronics Ltd
    CAPACITOR, CERAMIC, 200V, C0G, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for VK20BA561DCCECC

This table gives cross-reference parts and alternative options found for VK20BA561DCCECC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK20BA561DCCECC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR052A561DTTTR2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components VK20BA561DCCECC vs MR052A561DTTTR2
MR042A561DAATRX Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components VK20BA561DCCECC vs MR042A561DAATRX
MR052A561DTA Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, CHIP Kyocera AVX Components VK20BA561DCCECC vs MR052A561DTA
MR052A561DAR Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, CHIP, ROHS COMPLIANT Kyocera AVX Components VK20BA561DCCECC vs MR052A561DAR
MR052A561DATTR1 Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components VK20BA561DCCECC vs MR052A561DATTR1
MR052A561DTATR2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components VK20BA561DCCECC vs MR052A561DTATR2
MR042A561DATTR2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components VK20BA561DCCECC vs MR042A561DATTR2
VK30BA561DCCECC CAPACITOR, CERAMIC, 200V, C0G, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd VK20BA561DCCECC vs VK30BA561DCCECC
MR052A561DTATR1 Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components VK20BA561DCCECC vs MR052A561DTATR1
MR042A561DAR Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.09% +Tol, 0.09% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, CHIP, ROHS COMPLIANT Kyocera AVX Components VK20BA561DCCECC vs MR042A561DAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VK20BA561DCCECC by Charcroft Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VK20BA561DCCECC by Charcroft Electronics Ltd

Select Manufacturer
Which Manufacturer of VK20BA561DCCECC would you like to use for your alert(s)?
  • Please alert me when VK20BA561DCCECC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VK20BA561DCCECC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VK20BA561DCCECC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VK20BA561DCCECC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VK20BA561DCCECC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VK20BA561DCCECC by Charcroft Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: